
The BQ24081DRCRG4 is a 4.5V output voltage power management IC from Texas Instruments. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is packaged in a lead-free HVSON package and is RoHS compliant. It has an output current of 1A and an output voltage of 4.2V. The BQ24081DRCRG4 is suitable for use in a variety of applications, including those requiring a stable and efficient power supply.
Sign in to ask questions about the Texas Instruments BQ24081DRCRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BQ24081DRCRG4 technical specifications.
| Package/Case | VSON |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 4.5V |
| Number of Cells | 1 |
| Output Current | 1A |
| Output Voltage | 4.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.000921oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24081DRCRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
