
The BQ24081DRCTG4 is a 1A power management IC from Texas Instruments, available in a VSON package. It operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device has a minimum input voltage of 4.5V and a maximum supply voltage of 6.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ24081DRCTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BQ24081DRCTG4 technical specifications.
| Package/Case | VSON |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 4.5V |
| Number of Cells | 1 |
| Output Current | 1A |
| Output Voltage | 4.2V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.000921oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24081DRCTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
