The BQ24081QDRCRQ1 is an automotive power management IC with a single channel, operating within a supply voltage range of 4.5 to 6.5 volts. It features a JEDEC package code of S-PDSO-N10 and is packaged in a VSON-10 format. The IC is designed to operate within a temperature range of -40 to 125 degrees Celsius, making it suitable for automotive applications. It has a pin count of 10 and a terminal position of dual.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ24081QDRCRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 6.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments BQ24081QDRCRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.