
Texas Instruments BQ24085DRCR technical specifications.
| Battery Pack Voltage | 4.2V |
| Package/Case | VSON |
| Contact Plating | Gold |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Charge Current | 750mA |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 3.5V |
| Nominal Input Voltage | 6.5V |
| Number of Cells | 1 |
| Output Current | 750mA |
| Output Voltage | 4.2V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 900um |
| Weight | 0.000921oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24085DRCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.