
The BQ24086DRCRG4 is a power management IC from Texas Instruments with a maximum operating temperature of 125°C and a minimum operating temperature of 0°C. It has a maximum supply voltage of 6.5V and a minimum supply voltage of 3.5V. The device is available in a VSON package and is RoHS compliant. It is designed to operate at a maximum output current of 750mA and a fixed output voltage of 4.2V. The BQ24086DRCRG4 is suitable for use in a variety of applications requiring a stable and efficient power supply.
Sign in to ask questions about the Texas Instruments BQ24086DRCRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BQ24086DRCRG4 technical specifications.
| Package/Case | VSON |
| Lead Free | Contains Lead |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 3.5V |
| Output Current | 750mA |
| Output Voltage | 4.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BQ24086 |
| Weight | 0.000921oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24086DRCRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
