
The BQ24087DRCTG4 is a 4.2V output voltage power management IC from Texas Instruments. It operates over a temperature range of 0°C to 125°C and is available in a VSON package. The device is RoHS compliant and has a maximum supply voltage of 6.5V and a minimum supply voltage of 3.5V. It can deliver an output current of up to 750mA.
Sign in to ask questions about the Texas Instruments BQ24087DRCTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BQ24087DRCTG4 technical specifications.
| Package/Case | VSON |
| Lead Free | Contains Lead |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 3.5V |
| Output Current | 750mA |
| Output Voltage | 4.2V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BQ24087 |
| Weight | 0.000921oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24087DRCTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.