
1-cell, 1A Li-ion battery charger IC, operating from 3.5V to 12V supply, features a 4.2V output voltage and 1A output current. This power management IC supports USB interface and includes JEITA and 100kΩ NTC operation. Packaged in a 10-HVSSOP with gold contact plating, it measures 3.1mm x 3.1mm x 0.95mm and operates within a temperature range of -40°C to 125°C. RoHS compliant and lead-free, it is supplied on tape and reel.
Texas Instruments BQ24093DGQT technical specifications.
| Package/Case | HTSSOP EP |
| Contact Plating | Gold |
| Height | 0.95mm |
| Interface | USB |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 4.2V |
| Max Power Dissipation | 1.92W |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3.5V |
| Number of Cells | 1 |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 6.5V |
| Output Current | 1A |
| Output Voltage | 4.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.02mm |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24093DGQT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.