
Standalone 1-cell, 2A synchronous buck battery charger IC. Features 4.2V battery pack voltage and 2A maximum charge current. Operates with input voltages from 4.3V to 16V, with a nominal input of 16V. Includes over-voltage and over-temperature fault protection. Packaged in a 20-VQFN with gold contact plating, measuring 4.5mm x 3.5mm x 0.9mm. RoHS compliant and operates across a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ24100RHLR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Battery Pack Voltage | 4.2V |
| Package/Case | QFN |
| Contact Plating | Gold |
| Fault Protection | Over Voltage, Over Temperature |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Charge Current | 2A |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.35V |
| Nominal Input Voltage | 16V |
| Number of Cells | 1 |
| Output Current | 2A |
| Output Voltage | 4.2V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | bqSWITCHER™ |
| Thickness | 900um |
| Weight | 0.001668oz |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24100RHLR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
