
The BQ24103ARHLTG4 is a 12-cell power management IC from Texas Instruments, packaged in a VQFN EP package. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum supply voltage of 16V and a minimum supply voltage of 4.35V. It can handle an operating supply current of 2A and an output current of 2A. The BQ24103ARHLTG4 is lead-free and features gold contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ24103ARHLTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BQ24103ARHLTG4 technical specifications.
| Package/Case | VQFN EP |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.35V |
| Number of Cells | 12 |
| Operating Supply Current | 2A |
| Output Current | 2A |
| Output Voltage | 4.2V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | bqSWITCHER™ |
| Weight | 0.001668oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24103ARHLTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
