
Texas Instruments BQ24103RHLRG4 technical specifications.
| Package/Case | VQFN EP |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.35V |
| Mount | Surface Mount |
| Number of Cells | 12 |
| Output Current | 2A |
| Output Voltage | 8.4V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | bqSWITCHER™ |
| Weight | 0.001668oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24103RHLRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
