The BQ24103RHLT is a 20-pin QFN-20 packaged power management IC from Texas Instruments. It operates within a temperature range of -40°C to 85°C and accepts input voltages between 4.35V and 16V. This device features a quad terminal position and is designed for automotive applications. The BQ24103RHLT is a single-function device with 20 terminals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ24103RHLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N20 |
| Width | 3.5 |
| Length | 4.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 4.35 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments BQ24103RHLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.