
Standalone automotive 1-3 cell 2A Buck battery charger 20-VQFN -40 to 85
Texas Instruments BQ24105IRHLRQ1 technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.35V |
| Number of Cells | 123 |
| Output Current | 2A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | bqSWITCHER™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24105IRHLRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
