
Switching battery charger IC supporting Li-FePO4, Li-Ion, Li-Pol, NiCd, and NiMH chemistries. Features a maximum charge current of 2A and a maximum output current of 2A. Operates with an input voltage range of 4.3V to 16V and an output voltage up to 8.4V. Packaged in a 20-pin VQFN EP with gold contact plating, offering over-voltage and over-temperature fault protection. RoHS compliant and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments BQ24105RHLR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BQ24105RHLR technical specifications.
| Battery Pack Voltage | 15.5V |
| Package/Case | VQFN EP |
| Contact Plating | Gold |
| Fault Protection | Over Voltage, Over Temperature |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Charge Current | 2A |
| Max Input Voltage | 16V |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 8.4V |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.35V |
| Number of Cells | 123 |
| Output Current | 2A |
| Output Voltage | 15.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | bqSWITCHER™ |
| Weight | 0.001668oz |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24105RHLR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
