The BQ24105RHLT is a 20-pin quad terminal power management IC from Texas Instruments, designed for automotive applications. It operates within a temperature range of -40 to 85 degrees Celsius. The device features a JEDEC package code of R-PQCC-N20, with a width of 3.5mm and a length of 4.5mm. It has a pin count of 20 and supports a single function. The IC is rated for input voltages between 4.35 and 16 volts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ24105RHLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N20 |
| Width | 3.5 |
| Length | 4.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 4.35 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments BQ24105RHLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.