
The BQ24109RHLTG4 is a 4.2V switching regulator with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 16V and a minimum supply voltage of 4.35V. The device is packaged in a VQFN EP package and is RoHS compliant. It is designed to provide an output current of 2A and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | VQFN EP |
| Lead Free | Contains Lead |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.35V |
| Output Current | 2A |
| Output Voltage | 4.2V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | bqSWITCHER™ |
| Weight | 0.001668oz |
| RoHS | Compliant |