
The BQ24113ARHLRG4 is a 12-cell power management IC from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This IC has a nominal supply current of 5mA and an output current of 2A. It is packaged in a VQFN-20 package and is available in quantities of 3000 per reel.
Texas Instruments BQ24113ARHLRG4 technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.35V |
| Nominal Supply Current | 5mA |
| Number of Cells | 12 |
| Operating Supply Current | 5mA |
| Output Current | 2A |
| Output Voltage | 4.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | bqSWITCHER™ |
| Weight | 0.001668oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24113ARHLRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
