
Synchronous switch-mode 1-cell Li-ion charger with 2A FETs and enhanced EMI performance. Features a 4.2V output voltage and 2A output current. Operates with a minimum input voltage of 4.3V and a maximum supply voltage of 16V. Packaged in a VQFN EP with gold contact plating, this RoHS compliant component operates from -40°C to 85°C.
Texas Instruments BQ24120RHLT technical specifications.
| Package/Case | VQFN EP |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.35V |
| Number of Cells | 1 |
| Output Current | 2A |
| Output Voltage | 4.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | bqSWITCHER™ |
| Weight | 0.001668oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24120RHLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.