
The BQ24120RHLTG4 is a DC-DC converter switcher with a maximum input voltage of 16V and a maximum output current of 2A. It operates over a temperature range of -40°C to 125°C and is packaged in a VQFN EP package. The device is RoHS compliant and is available in a tape and reel packaging configuration with 250 units per reel. It is designed for use in general applications and is not radiation hardened.
Texas Instruments BQ24120RHLTG4 technical specifications.
| Package/Case | VQFN EP |
| Lead Free | Contains Lead |
| Max Charge Current | 2A |
| Max Input Voltage | 16V |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.2A |
| Max Output Voltage | 4.2V |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.35V |
| Number of Cells | 1 |
| Output Current | 2A |
| Output Voltage | 4.2V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | bqSWITCHER™ |
| Termination | SMD/SMT |
| Weight | 0.001668oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24120RHLTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.