
Synchronous switch-mode 2-cell Li-ion charger with 2A FETs and enhanced EMI performance. Features include a maximum charge current of 2A, maximum output current of 2A, and an output voltage of 8.4V for a 2-cell Lithium-Ion battery pack. Operates within a wide temperature range of -40°C to 85°C, with a minimum input voltage of 4.3V and a maximum supply voltage of 16V. Packaged in a 3.5mm x 4.5mm x 0.9mm QFN with gold contact plating, this lead-free component offers over-temperature fault protection and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ24123RHLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Battery Pack Voltage | 8.4V |
| Battery Type | LITHIUM-ION |
| Package/Case | QFN |
| Contact Plating | Gold |
| Fault Protection | Over Temperature |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Charge Current | 2A |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.35V |
| Number of Cells | 123 |
| Output Current | 2A |
| Output Voltage | 8.4V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | bqSWITCHER™ |
| Weight | 0.001668oz |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24123RHLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
