
Single-chip switchmode Li-ion and Li-polymer charge management IC featuring enhanced EMI performance. Supports battery pack voltages up to 8.4V with a maximum charge current of 2A. Operates within a wide temperature range of -40°C to 85°C, with a maximum supply voltage of 16V. Packaged in a 3.5mm x 4.5mm x 1mm VQFN with gold contact plating. Includes over-temperature fault protection and is RoHS compliant.
Texas Instruments BQ24125RHLR technical specifications.
| Battery Pack Voltage | 8.4V |
| Package/Case | VQFN |
| Contact Plating | Gold |
| Fault Protection | Over Temperature |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Charge Current | 2A |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.35V |
| Nominal Input Voltage | 16V |
| Number of Cells | 123 |
| Output Current | 2A |
| Output Voltage | 15.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | bqSWITCHER™ |
| Thickness | 900um |
| Weight | 0.001668oz |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24125RHLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
