
The BQ24130RHLR is a DC/DC controller from Texas Instruments, packaged in a VQFN-20 package. It operates over a temperature range of -40°C to 85°C and is designed to handle an output current of 4A. The device has a maximum supply voltage of 17V and a minimum supply voltage of 4.5V. It is lead free and RoHS compliant, making it suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ24130RHLR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN EP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 4.5V |
| Number of Cells | 123 |
| Operating Supply Current | 4A |
| Output Current | 4A |
| Output Voltage | 13.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24130RHLR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.