
The BQ24140YFFR is a single-cell power management IC from Texas Instruments. It operates within a temperature range of -30°C to 85°C and has a maximum supply voltage of 9V. The device is packaged in a BGA package and is lead-free. It is compliant with RoHS regulations and is available in tape and reel packaging.
Texas Instruments BQ24140YFFR technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Lead Free | Lead Free |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 9V |
| Min Supply Voltage | 4V |
| Number of Cells | 1 |
| Operating Supply Current | 5mA |
| Output Current | 1.5A |
| Output Voltage | 4.44V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24140YFFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.