
The BQ24150AYFFR is a lead-free power management IC from Texas Instruments. It operates over a temperature range of -40°C to 85°C and accepts input voltages between 4V and 6V. The device provides an output voltage of 4.44V and a maximum output current of 1.2A. It is available in a Tape and Reel package quantity of 1, with a package type of DSBGA-20. The BQ24150AYFFR is compliant with RoHS regulations.
Texas Instruments BQ24150AYFFR technical specifications.
| Lead Free | Lead Free |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Output Current | 1.2A |
| Output Voltage | 4.44V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24150AYFFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.