
The BQ24150AYFFT is a single-cell power management IC from Texas Instruments. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 6V. The device has a maximum charge current of 1.25A and an operating supply current of 10mA. It is packaged in a DSBGA-20 package and is available on tape and reel. The BQ24150AYFFT is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ24150AYFFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Copper, Tin, Silver |
| Lead Free | Lead Free |
| Max Charge Current | 1.25A |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Number of Cells | 1 |
| Operating Supply Current | 10mA |
| Output Current | 1.2A |
| Output Voltage | 4.44V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24150AYFFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
