
The BQ24150YFFT is a 1-cell power management IC from Texas Instruments, packaged in a 20-pin DSBGA. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum power dissipation of 540mW and a maximum supply voltage of 6V. It draws an operating supply current of 35uA and can deliver an output current of up to 1.2A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ24150YFFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Height | 0.4mm |
| Lead Free | Lead Free |
| Length | 2.65mm |
| Max Charge Current | 1.25A |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.25A |
| Max Power Dissipation | 540mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Number of Cells | 1 |
| Operating Supply Current | 35uA |
| Output Current | 1.2A |
| Output Voltage | 4.44V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 2.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24150YFFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
