
The BQ24151AYFFR is a lead-free power management IC from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 4V and 6V. This IC provides an output current of 1.2A and an output voltage of 4.44V. It is packaged in a VFBGA, BGA20,4X5,16 package and is compliant with RoHS regulations.
Texas Instruments BQ24151AYFFR technical specifications.
| Lead Free | Lead Free |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Output Current | 1.2A |
| Output Voltage | 4.44V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24151AYFFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
