The BQ24151AYFFT is a 1-cell Li-ion charger IC from Texas Instruments. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 6V. The device is RoHS compliant and features a maximum charge current of 1.25A. It also has an output current of 1.2A and an output voltage of 4.44V. The BQ24151AYFFT is available in a DSBGA-20 package and is packaged in tape and reel.
Texas Instruments BQ24151AYFFT technical specifications.
| Contact Plating | Copper, Tin, Silver |
| Lead Free | Lead Free |
| Max Charge Current | 1.25A |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Number of Cells | 1 |
| Operating Supply Current | 10mA |
| Output Current | 1.2A |
| Output Voltage | 4.44V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24151AYFFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.