
Fully integrated switch-mode one-cell Li-ion charger with USB-OTG support. Features a maximum charge current of 1.25A and a maximum output current of 1.25A, with a typical output voltage of 4.44V and a maximum output voltage of 5.05V. Operates within an input voltage range of 4V to 20V, with a maximum supply voltage of 6V. Packaged in a compact 2.65mm x 2.25mm x 0.4mm BGA with SMD/SMT termination, suitable for operation between -40°C and 85°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Height | 0.4mm |
| Lead Free | Lead Free |
| Length | 2.65mm |
| Max Charge Current | 1.25A |
| Max Input Voltage | 20V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.25A |
| Max Output Voltage | 5.05V |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Number of Cells | 1 |
| Output Current | 1.2A |
| Output Voltage | 4.44V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 2.25mm |
| RoHS | Compliant |