The BQ24152YFFT is a power management IC from Texas Instruments. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 6V. The device is RoHS compliant and available in a VFBGA package. The BQ24152YFFT has a minimum input voltage of 4V and an output current of 1.2A, producing an output voltage of 4.44V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ24152YFFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Copper, Tin, Silver |
| Lead Free | Lead Free |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Output Current | 1.2A |
| Output Voltage | 4.44V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24152YFFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.