
The BQ24153AYFFT is a power management IC from Texas Instruments, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 6V and a minimum supply voltage of 4V. The device is RoHS compliant and lead free, with a contact plating of copper, tin, and silver. It is packaged in a VFBGA package, available in quantities of 250, and is supplied on tape and reel.
Texas Instruments BQ24153AYFFT technical specifications.
| Contact Plating | Copper, Tin, Silver |
| Lead Free | Lead Free |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Output Current | 1.25A |
| Output Voltage | 4.44V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24153AYFFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.