
Texas Instruments BQ24153YFFR technical specifications.
| Contact Plating | Copper, Tin, Silver |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Output Current | 1.25A |
| Output Voltage | 4.44V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24153YFFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.