
The BQ24156AYFFT is a 4.44V linear regulator with an output current of 1.55A. It operates over a temperature range of -40°C to 85°C and is available in a DSBGA-20 package. The device is lead-free and RoHS compliant. It has a minimum input voltage of 4V and a maximum supply voltage of 9V. The BQ24156AYFFT is a semiconductor device, specifically a power management IC, and is suitable for general applications.
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 9V |
| Min Supply Voltage | 4V |
| Output Current | 1.55A |
| Output Voltage | 4.44V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
