
The BQ24156YFFR is a surface mount power management IC from Texas Instruments. It operates over a temperature range of -30°C to 85°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 9V and a minimum supply voltage of 4V. It is available in a VFBGA package with a quantity of 3000 units per reel.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Copper, Tin, Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 9V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Output Current | 1.55A |
| Output Voltage | 4.44V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
