
The BQ24156YFFT is a surface mount DC-DC converter with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed to operate within a supply voltage range of 4V to 9V. The device is RoHS compliant and packaged in tape and reel quantities of 250. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Copper, Tin, Silver |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 9V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Output Current | 1.55A |
| Output Voltage | 4.44V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
