
Texas Instruments BQ24157YFFR technical specifications.
| Lead Free | Lead Free |
| Number of Cells | 1 |
| Operating Supply Voltage | 6.5V |
| Output Current | 1.25A |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | BQ24157 |
| Weight | 0.000169oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24157YFFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
