
Texas Instruments BQ24157YFFT technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Operating Supply Voltage | 6.5V |
| Output Current | 1.25A |
| Output Voltage | 4.44V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BQ24157 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24157YFFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
