
The BQ24159YFFR is an I2C power management IC with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It has a maximum supply voltage of 9V and a minimum supply voltage of 4V. The device is lead free and compliant with RoHS regulations. It is available in a DSBGA-20 package quantity of 3000 units per reel. The IC provides fault protection against over voltage and over temperature conditions.
Sign in to ask questions about the Texas Instruments BQ24159YFFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BQ24159YFFR technical specifications.
| Battery Pack Voltage | 4.44V |
| Contact Plating | Copper, Tin, Silver |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Charge Current | 1.55A |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 9V |
| Min Supply Voltage | 4V |
| Number of Cells | 1 |
| Output Current | 1.55A |
| Output Voltage | 4.44V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24159YFFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
