
Fully Integrated Switch Mode One Cell Li-Ion Charger with Full USB-Compliance. 20-DSBGA -40 to 85
Sign in to ask questions about the Texas Instruments BQ24159YFFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BQ24159YFFT technical specifications.
| Contact Plating | Copper, Tin, Silver |
| Lead Free | Lead Free |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 9V |
| Min Supply Voltage | 4V |
| Output Current | 1.55A |
| Output Voltage | 4.44V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24159YFFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
