
1-cell, 2.5-A, dual-input, switchmode Li-ion battery charger with Power Path 24-VQFN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ24160ARGER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Operating Supply Voltage | 10V |
| Output Current | 2.5A |
| Output Voltage | 4.44V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BQ24160A |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24160ARGER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
