
The BQ24160YFFR is a 1-cell Li-ion battery charger from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 10V and a minimum supply voltage of 4.2V. It draws an operating supply current of 15mA and can deliver an output current of up to 2.5A. The BQ24160YFFR is packaged in a WCSP-49 package and is available on tape and reel.
Texas Instruments BQ24160YFFR technical specifications.
| Contact Plating | Copper, Tin, Silver |
| Lead Free | Lead Free |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4.2V |
| Number of Cells | 1 |
| Operating Supply Current | 15mA |
| Output Current | 2.5A |
| Output Voltage | 4.44V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24160YFFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
