
1-cell, 2.5-A Li-ion battery charger IC featuring dual-input capability, Power Path management, and D+/D- support with JEITA compliance. Delivers up to 2.5A charge and output current with a maximum output voltage of 4.44V. Operates across a wide temperature range of -40°C to 85°C, with input voltage support from 4V to 10V. This lead-free component is packaged in a compact 3.1mm x 3.1mm x 0.595mm DSBGA with copper, tin, and silver contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ24160YFFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Battery Type | LITHIUM-ION |
| Contact Plating | Copper, Tin, Silver |
| Height | 0.595mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Charge Current | 2.5A |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Output Voltage | 4.44V |
| Min Output Voltage | 3.5V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4.2V |
| Number of Cells | 1 |
| Operating Supply Current | 15mA |
| Output Current | 2.5A |
| Output Voltage | 4.44V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24160YFFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
