
1-cell, 2.5-A, dual-input, buck Li-ion battery charger with Power Path 24-VQFN -40 to 85
Texas Instruments BQ24161BRGER technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Operating Supply Voltage | 10V |
| Output Current | 2.5A |
| Output Voltage | 4.44V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BQ24161B |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24161BRGER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.