The BQ24161BYFFT is a surface mount power management IC from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This IC has a maximum operating supply voltage of 18V and a maximum operating supply current of 15mA. It is available in a BGA package with a quantity of 250 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ24161BYFFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | BGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 18V |
| Output Current | 4.5A |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24161BYFFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
