
The BQ24165YFFR is a power management IC with a 4.2V output voltage and 2.5A output current. It operates within a temperature range of -45°C to 85°C. The device is packaged in a WCSP-49 package and is available in a tape and reel format. The BQ24165YFFR is compliant with RoHS regulations and features a lead-free design. It requires a minimum input voltage of 4V and a maximum supply voltage of 10V.
Texas Instruments BQ24165YFFR technical specifications.
| Contact Plating | Copper, Tin, Silver |
| Lead Free | Lead Free |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4.2V |
| Number of Cells | 1 |
| Operating Supply Current | 5mA |
| Output Current | 2.5A |
| Output Voltage | 4.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24165YFFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
