Single-cell Li-ion battery charger with 2.5A max charge current and 3A max output current. Features dual-input capability and power path management. Operates from 4V to 10V supply voltage with output voltage up to 4.24V. Packaged in a 4.15mm x 4.15mm x 0.92mm VQFN with gold contact plating. RoHS compliant and operates across a -40°C to 85°C temperature range.
Texas Instruments BQ24167RGET technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Height | 0.92mm |
| Lead Free | Lead Free |
| Length | 4.15mm |
| Max Charge Current | 2.5A |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 4.24V |
| Min Output Voltage | 4.02V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4.2V |
| Number of Cells | 1 |
| Operating Supply Current | 2.5A |
| Output Current | 2.5A |
| Output Voltage | 4.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.001926oz |
| Width | 4.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24167RGET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.