
1-cell, 2.5-A switchmode Li-ion battery charger with Power Path management and I²C interface. Features a maximum charge current of 2.5A and a maximum output current of 3A. Operates with a supply voltage range of 4.2V to 6V and an output voltage up to 4.44V. Packaged in a 24-VQFN with gold contact plating, suitable for surface mounting. Extended operating temperature range from -40°C to 85°C. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments BQ24168RGET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BQ24168RGET technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Height | 0.92mm |
| Lead Free | Lead Free |
| Length | 4.15mm |
| Max Charge Current | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 4.44V |
| Min Output Voltage | 3.5V |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Operating Supply Current | 2.5A |
| Output Current | 2.5A |
| Output Voltage | 4.44V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.001926oz |
| Width | 4.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24168RGET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
