
Switching battery charger for Li-Ion/Li-Pol batteries, featuring a 4A maximum charge current and 4.2V battery pack voltage. This integrated circuit offers 4A output current and a 13.5V maximum output voltage, with fault protection for over current, over voltage, and over temperature conditions. Operating across a -40°C to 85°C temperature range, it is housed in a 24-pin VQFN package with gold contact plating. The component supports a 4.5V to 17V supply voltage range and is RoHS compliant.
Sign in to ask questions about the Texas Instruments BQ24170RGYT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BQ24170RGYT technical specifications.
| Battery Pack Voltage | 4.2V |
| Package/Case | VQFN |
| Contact Plating | Gold |
| Fault Protection | Over Current, Over Voltage, Over Temperature |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 5.65mm |
| Max Charge Current | 4A |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Voltage | 13.5V |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 4.5V |
| Number of Cells | 123 |
| Output Current | 4A |
| Output Voltage | 13.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.65mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24170RGYT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
