
The BQ24171RGYR is a power management IC designed for battery pack applications. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device features fault protection against over current, over voltage, and over temperature conditions. It is available in a lead-free VQFN EP package, suitable for tape and reel packaging.
Texas Instruments BQ24171RGYR technical specifications.
| Battery Pack Voltage | 2.1V |
| Package/Case | VQFN EP |
| Contact Plating | Gold |
| Fault Protection | Over Current, Over Voltage, Over Temperature |
| Lead Free | Lead Free |
| Max Charge Current | 4A |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 4.5V |
| Number of Cells | 123 |
| Output Current | 4A |
| Output Voltage | 13.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24171RGYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.