
The BQ24172RGYT is a power management IC from Texas Instruments, packaged in a VQFN package. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 17V. The device provides an output current of up to 4A and an output voltage of 13.5V. It is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ24172RGYT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Charge Current | 4A |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 4.5V |
| Number of Cells | 123 |
| Operating Supply Current | 2.5mA |
| Output Current | 4A |
| Output Voltage | 13.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24172RGYT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
