
Texas Instruments BQ24180YFFT technical specifications.
| Contact Plating | Copper, Tin, Silver |
| Lead Free | Lead Free |
| Max Charge Current | 1.55A |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 4V |
| Number of Cells | 1 |
| Operating Supply Current | 95mA |
| Operating Supply Voltage | 16V |
| Output Current | 1.5A |
| Output Voltage | 3.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24180YFFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
